Part Details for LH4002AN by Sipex Corporation
Overview of LH4002AN by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4002AN
LH4002AN CAD Models
LH4002AN Part Data Attributes
|
LH4002AN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
LH4002AN
Sipex Corporation
Buffer Amplifier, 1 Func, Hybrid, PDIP10,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1750 V/us | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |