Part Details for LH28F320SKTD-ZR by Sharp Microelectronics of the Americas
Overview of LH28F320SKTD-ZR by Sharp Microelectronics of the Americas
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH28F320SKTD-ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NOR Flash - Parallel - 3V/3.3V/5V - 32Mbit (4M x 8/2M x 16) - 120ns - 56-Pin TSOP RoHS: Compliant |
378 In Stock |
|
$52.1700 / $164.6200 | Buy Now |
|
Bristol Electronics | 2621 |
|
RFQ | ||
|
Quest Components | 236 |
|
$13.7589 / $19.3484 | Buy Now |
Part Details for LH28F320SKTD-ZR
LH28F320SKTD-ZR CAD Models
LH28F320SKTD-ZR Part Data Attributes
|
LH28F320SKTD-ZR
Sharp Microelectronics of the Americas
Buy Now
|
Compare Parts:
LH28F320SKTD-ZR
Sharp Microelectronics of the Americas
|
Samacsys Manufacturer | Sharp Microelectronics |