Part Details for LH28F160S3HT-L10A by Sharp Corp
Overview of LH28F160S3HT-L10A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD |
Part Details for LH28F160S3HT-L10A
LH28F160S3HT-L10A CAD Models
LH28F160S3HT-L10A Part Data Attributes
|
LH28F160S3HT-L10A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F160S3HT-L10A
Sharp Corp
Flash, 1MX16, 120ns, PDSO56, 14 X 20 MM, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 14 X 20 MM, TSOP-56 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | ACCESS TIME 100 NS AT VCC 3.3+/-0.3V | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for LH28F160S3HT-L10A
This table gives cross-reference parts and alternative options found for LH28F160S3HT-L10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F160S3HT-L10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH28F160S3HR-L10 | Flash, 1MX16, 120ns, PDSO56, 14 X 20 MM, PLASTIC, REVERSE, TSOP1-56 | Sharp Corp | LH28F160S3HT-L10A vs LH28F160S3HR-L10 |
LH28F160S3T-L10 | Flash, 1MX16, 120ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 | Sharp Corp | LH28F160S3HT-L10A vs LH28F160S3T-L10 |
LH28F160S3T-L10A | Flash, 1MX16, 120ns, PDSO56, 14 X 20 MM, TSOP-56 | Sharp Corp | LH28F160S3HT-L10A vs LH28F160S3T-L10A |