Part Details for LH28F008SCHT-TE by Sharp Corp
Overview of LH28F008SCHT-TE by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH28F008SCHT-TE
LH28F008SCHT-TE CAD Models
LH28F008SCHT-TE Part Data Attributes
|
LH28F008SCHT-TE
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F008SCHT-TE
Sharp Corp
Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP-40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for LH28F008SCHT-TE
This table gives cross-reference parts and alternative options found for LH28F008SCHT-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F008SCHT-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH28F008SCHT-L85 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Sharp Corp | LH28F008SCHT-TE vs LH28F008SCHT-L85 |
LH28F008SCHT-TL85 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, TSOP-40 | Sharp Corp | LH28F008SCHT-TE vs LH28F008SCHT-TL85 |
TE28F008SC-150 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | LH28F008SCHT-TE vs TE28F008SC-150 |
LH28F008SCT-TL15 | Flash, 1MX8, 150ns, PDSO40, TSOP1-40 | Sharp Corp | LH28F008SCHT-TE vs LH28F008SCT-TL15 |
LH28F008SCHT-TL15 | Flash, 1MX8, 150ns, PDSO40, TSOP1-40 | Sharp Corp | LH28F008SCHT-TE vs LH28F008SCHT-TL15 |
LH28F008SCT-T9 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | Sharp Corp | LH28F008SCHT-TE vs LH28F008SCT-T9 |