Part Details for LH250M0680BPF-3535 by YAGEO Corporation
Results Overview of LH250M0680BPF-3535 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH250M0680BPF-3535 Information
LH250M0680BPF-3535 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3535TMX/NOPB | Texas Instruments | Multi-Display LED Driver with Ambient Light Sensing and Dynamic Backlight Control Compatibility 20-DSBGA -30 to 85 | |
LM3535TME/NOPB | Texas Instruments | Multi-Display LED Driver with Ambient Light Sensing and Dynamic Backlight Control Compatibility 20-DSBGA -30 to 85 |
Price & Stock for LH250M0680BPF-3535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH250M0680BPF-3535
|
Avnet Americas | Capacitor Aluminum 680uF 250V 20% Snap-In Cylindrical Can 2000 hr 85?C Bulk - Bulk (Alt: LH250M0680B... more Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |