Part Details for LH2311D by National Semiconductor Corporation
Overview of LH2311D by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH2311D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 1 |
|
$65.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 177 |
|
$32.5000 / $50.0000 | Buy Now |
Part Details for LH2311D
LH2311D CAD Models
LH2311D Part Data Attributes
|
LH2311D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH2311D
National Semiconductor Corporation
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH2311D
This table gives cross-reference parts and alternative options found for LH2311D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2311D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2311D | DUAL COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | LH2311D vs LH2311D |
LH2311D | Comparator, 2 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | LH2311D vs LH2311D |
LH2311J | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16, Comparator | National Semiconductor Corporation | LH2311D vs LH2311J |