Part Details for LH2111D by AMD
Overview of LH2111D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH2111D
LH2111D CAD Models
LH2111D Part Data Attributes:
|
LH2111D
AMD
Buy Now
Datasheet
|
Compare Parts:
LH2111D
AMD
Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LH2111D
This table gives cross-reference parts and alternative options found for LH2111D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2111D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2111J | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16, Comparator | National Semiconductor Corporation | LH2111D vs LH2111J |
LH2111D/883B | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16, Comparator | National Semiconductor Corporation | LH2111D vs LH2111D/883B |
LH2111D | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, | Raytheon Semiconductor | LH2111D vs LH2111D |
LH2111D/883B | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | LH2111D vs LH2111D/883B |
LH2111D | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, HERMETIC SEALED, DIP-16, Comparator | National Semiconductor Corporation | LH2111D vs LH2111D |
LH2111J | DUAL COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LH2111D vs LH2111J |