Part Details for LH2108AD by Fairchild Semiconductor Corporation
Overview of LH2108AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH2108AD
LH2108AD CAD Models
LH2108AD Part Data Attributes:
|
LH2108AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH2108AD
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.125 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LH2108AD
This table gives cross-reference parts and alternative options found for LH2108AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2108AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2108AD/883B | DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16 | Texas Instruments | LH2108AD vs LH2108AD/883B |
LH2101AD | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | LH2108AD vs LH2101AD |
LH2108AD | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | National Semiconductor Corporation | LH2108AD vs LH2108AD |
LH2101AD/883B | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | LH2108AD vs LH2101AD/883B |
LH2108D/883B | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | LH2108AD vs LH2108D/883B |
LH2108D/883B | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | National Semiconductor Corporation | LH2108AD vs LH2108D/883B |
M38510/10106BEC | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | LH2108AD vs M38510/10106BEC |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Micross Components | LH2108AD vs M38510/10105BEA |
LH2108AD/883B | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, | Raytheon Semiconductor | LH2108AD vs LH2108AD/883B |
LH2108D | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | National Semiconductor Corporation | LH2108AD vs LH2108D |