Datasheets
LH2108AD/883B by:

Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16,

Part Details for LH2108AD/883B by Raytheon Semiconductor

Overview of LH2108AD/883B by Raytheon Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Part Details for LH2108AD/883B

LH2108AD/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LH2108AD/883B Part Data Attributes

LH2108AD/883B Raytheon Semiconductor
Buy Now Datasheet
Compare Parts:
LH2108AD/883B Raytheon Semiconductor Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 96 dB
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 40000
Wideband NO

Alternate Parts for LH2108AD/883B

This table gives cross-reference parts and alternative options found for LH2108AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2108AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LH2101AD Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP16, Raytheon Semiconductor LH2108AD/883B vs LH2101AD
LH2108D/883B DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments LH2108AD/883B vs LH2108D/883B
LH2101AD Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation LH2108AD/883B vs LH2101AD
LH2108D/883B IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier Linear Technology LH2108AD/883B vs LH2108D/883B
LH2108D Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation LH2108AD/883B vs LH2108D
LH2101AD DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments LH2108AD/883B vs LH2101AD
M38510/10106BEX Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 Micross Components LH2108AD/883B vs M38510/10106BEX
LH2108D DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments LH2108AD/883B vs LH2108D
M38510/10106BEB Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 Precision Monolithics Inc LH2108AD/883B vs M38510/10106BEB
M38510/10105BEC Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 Raytheon Semiconductor LH2108AD/883B vs M38510/10105BEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH2108AD/883B by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH2108AD/883B by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of LH2108AD/883B would you like to use for your alert(s)?
  • Please alert me when LH2108AD/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH2108AD/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH2108AD/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH2108AD/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH2108AD/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH2108AD/883B by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: