Part Details for LH20-23B09R2 by MORNSUN
Overview of LH20-23B09R2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH20-23B09R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LH20-23B09R2-ND
|
DigiKey | ENCLOSED AC DC CONVERTER 18.9W 1 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
20 In Stock |
|
$5.8800 | Buy Now |
Part Details for LH20-23B09R2
LH20-23B09R2 CAD Models
LH20-23B09R2 Part Data Attributes
|
LH20-23B09R2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LH20-23B09R2
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |