Part Details for LH160M1000BPF-3035 by YAGEO Corporation
Overview of LH160M1000BPF-3035 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for LH160M1000BPF-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH160M1000BPF-3035
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, ± 20%, Snap-In - Bulk (Alt: LH160M1000BPF-3035) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LH160M1000BPF-3035
LH160M1000BPF-3035 CAD Models
LH160M1000BPF-3035 Part Data Attributes
|
LH160M1000BPF-3035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1000BPF-3035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.2 mA | |
Length | 35 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2700 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1000BPF-3035
This table gives cross-reference parts and alternative options found for LH160M1000BPF-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1000BPF-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MBM3035LKN38F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 8102MBM3035LKN38F0 |
1102MBM3035LKN2810 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 1102MBM3035LKN2810 |
8102MBM3035LKN0850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 8102MBM3035LKN0850 |
LH160M1000BP5-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LH160M1000BPF-3035 vs LH160M1000BP5-3035 |
8102MBM3035LKN78E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 8102MBM3035LKN78E0 |
2102MBM3035LKN58E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 2102MBM3035LKN58E0 |
2102MBM3035LKN5850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 2102MBM3035LKN5850 |
SLF108M160S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | LH160M1000BPF-3035 vs SLF108M160S1A5S35K |
8102MBM3035LKN9850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 8102MBM3035LKN9850 |
2102MBM3035LKN98F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BPF-3035 vs 2102MBM3035LKN98F0 |