Part Details for LH1550AAB1 by Vishay Intertechnologies
Overview of LH1550AAB1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1550AAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0743
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Vishay LH1550AAB1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
LH1550AAB1
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube - Bulk (Alt: LH1550AAB1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.9653 / $1.2262 | Buy Now |
DISTI #
782-LH1550AAB1
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A 350V RoHS: Compliant | 3297 |
|
$0.9940 / $1.7300 | Buy Now |
DISTI #
LH1550AAB1
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9500 | Buy Now |
Part Details for LH1550AAB1
LH1550AAB1 CAD Models
LH1550AAB1 Part Data Attributes:
|
LH1550AAB1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1550AAB1
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0011 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm |