There are no models available for this part yet.
Overview of LH1546AD by Vishay Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LH1546AD by Vishay Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70061489
|
RS | Relay, Solid State Relay, 1.20 V (Typ.), 50 mA, 5300 V (RMS), 600 mW, 8 V | Vishay / Small Signal & Opto Products (SSP) LH1546AD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
CAD Models for LH1546AD by Vishay Optoelectronics
Related Parts for LH1546AD
-
LH1546AEFTRSolid State Relays
-
LL4154-M-18Rectifier Diodes
-
LM2575S-5.0Switching Regulator or Controllers
-
LM2904ADMGOperational Amplifiers
-
LH25-13B12Power Supply Modules
-
LFE2M50SE-6F900IField Programmable Gate Arrays
-
LH28F160S5HT-TWFlash Memories
-
LKN-30Electric Fuses
-
LC4256V-3T176CProgrammable Logic Devices