Part Details for LH1546AABTR by Infineon Technologies AG
Overview of LH1546AABTR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1546AABTR
LH1546AABTR CAD Models
LH1546AABTR Part Data Attributes
|
LH1546AABTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1546AABTR
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1546AABTR
This table gives cross-reference parts and alternative options found for LH1546AABTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1546AABTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP595B | Toshiba America Electronic Components | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | LH1546AABTR vs TLP595B |
TLP227G(D4) | Toshiba America Electronic Components | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-5B2, DIP-4 | LH1546AABTR vs TLP227G(D4) |
PS7122A-2B-A | Renesas Electronics Corporation | Check for Price | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-8 | LH1546AABTR vs PS7122A-2B-A |
LH1532AB | Siemens | Check for Price | Transistor Output SSR, 2-Channel, 3750V Isolation | LH1546AABTR vs LH1532AB |
PS7214-1A-E4-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | LH1546AABTR vs PS7214-1A-E4-A |
PS7142L-2B-E4-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 | LH1546AABTR vs PS7142L-2B-E4-A |
LH1510AT | Siemens | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation | LH1546AABTR vs LH1510AT |
PS7214-1A-E3-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | LH1546AABTR vs PS7214-1A-E3-A |
PS7142L-1C-E4-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | LH1546AABTR vs PS7142L-1C-E4-A |
PS7160L-1A-E3-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | LH1546AABTR vs PS7160L-1A-E3-A |