-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5300V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.4000 | Buy Now |
|
ComSIT USA | HIGH-VOLTAGE SOLID STATE RELAY Transistor Output SSR, 2-Channel, 5300V Isolation RoHS: Not Compliant | Europe - 735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1544AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1544AB
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.0009 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LH1544AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1544AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOR2121A8 | Transistor Output SSR, | Vishay Intertechnologies | LH1544AB vs VOR2121A8 |