Part Details for LH1544AAC by Infineon Technologies AG
Overview of LH1544AAC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1544AAC
LH1544AAC CAD Models
LH1544AAC Part Data Attributes
|
LH1544AAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1544AAC
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GULLWING, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.055 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1544AAC
This table gives cross-reference parts and alternative options found for LH1544AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1544AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP595B | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1544AAC vs TLP595B |
TLP227G(D4) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | LH1544AAC vs TLP227G(D4) |
PS7122A-2B-A | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-8 | Renesas Electronics Corporation | LH1544AAC vs PS7122A-2B-A |
LH1532AB | Transistor Output SSR, 2-Channel, 3750V Isolation | Siemens | LH1544AAC vs LH1532AB |
PS7214-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1544AAC vs PS7214-1A-E4-A |
PS7142L-2B-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 | NEC Electronics Group | LH1544AAC vs PS7142L-2B-E4-A |
LH1510AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1544AAC vs LH1510AT |
PS7214-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1544AAC vs PS7214-1A-E3-A |
PS7142L-1C-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1544AAC vs PS7142L-1C-E4-A |
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1544AAC vs PS7160L-1A-E3-A |