Part Details for LH1540ACDTR by Vishay Intertechnologies
Results Overview of LH1540ACDTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH1540ACDTR Information
LH1540ACDTR by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LH1540ACDTR
LH1540ACDTR CAD Models
LH1540ACDTR Part Data Attributes
|
LH1540ACDTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1540ACDTR
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0006 A | |
Control Voltage | 0.8 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.11 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.62 mm | |
Overall Length | 5.84 mm |