Part Details for LH1540AAB by Vishay Intertechnologies
Overview of LH1540AAB by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1540AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1799
|
Newark | Ssr, Mosfet, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Output Device:Mosfet Rohs Compliant: Yes |Vishay LH1540AAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$2.0000 | Buy Now |
DISTI #
LH1540AAB
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD - Bulk (Alt: LH1540AAB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2869 / $2.9052 | Buy Now |
DISTI #
58K1799
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD - Bulk (Alt: 58K1799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$2.6400 | Buy Now |
DISTI #
782-LH1540AAB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 410 |
|
$2.3900 / $4.0100 | Buy Now |
|
Future Electronics | LH1540AAB Series 1 Form A 350 V 120 mA 25 Ohm Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2000 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 100 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
LH1540AAB
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2500 | Buy Now |
DISTI #
LH1540AAB
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, 22Ω, SMD6 Min Qty: 2000 | 0 |
|
$1.3600 | RFQ |
|
ComSIT USA | 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Not Compliant | Europe - 133 |
|
RFQ | |
DISTI #
LH1540AAB
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD (Alt: LH1540AAB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1540AAB
LH1540AAB CAD Models
LH1540AAB Part Data Attributes:
|
LH1540AAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1540AAB
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Matte Tin (Sn) |