Part Details for LH1540AAB-TR by Infineon Technologies AG
Overview of LH1540AAB-TR by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH1540AAB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 396 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 7823 |
|
$1.2600 / $3.3600 | Buy Now |
Part Details for LH1540AAB-TR
LH1540AAB-TR CAD Models
LH1540AAB-TR Part Data Attributes:
|
LH1540AAB-TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1540AAB-TR
Infineon Technologies AG
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 6.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1540AAB-TR
This table gives cross-reference parts and alternative options found for LH1540AAB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1540AAB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1540AAB-TR vs LH1529AB |
PS7122-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation | NEC Electronics Group | LH1540AAB-TR vs PS7122-1A-E3-A |
PS7241-2A-A | 8-Pin Sop, 400V Break Down Voltage, , / | Renesas Electronics Corporation | LH1540AAB-TR vs PS7241-2A-A |
PS7122A-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 | NEC Electronics Group | LH1540AAB-TR vs PS7122A-2A-A |
PS7214-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1540AAB-TR vs PS7214-1A-E3-A |
LH1549AAC | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1540AAB-TR vs LH1549AAC |
PS7342L-1A-E3-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, LEAD FREE, SURFACE MOUNT PACKAGE-6 | Renesas Electronics Corporation | LH1540AAB-TR vs PS7342L-1A-E3-A |
PS7141-1B-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-6 | Renesas Electronics Corporation | LH1540AAB-TR vs PS7141-1B-A |
LH1525AAB | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1540AAB-TR vs LH1525AAB |
PS7141L-2B-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1540AAB-TR vs PS7141L-2B-E4-A |