LH1532FP
Description: Transistor Output SSR, 2-Channel, 3000V Isolation, ROHS COMPLIANT, SOP-8

Overview of LH1532FP by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LH1532FP by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LH1532FP by Vishay Semiconductors

LH1532FP
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.05 A
Isolation Voltage-Max
3000 V
Number of Elements
2
On-State Current-Max
0.12 A
On-state Resistance-Max
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. LH1532FP
    Vishay Semiconductors
    Transistor Output SSR, 2-Channel, 3000V Isolation, ROHS COMPLIANT, SOP-8
    VS

Related Parts for LH1532FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1532FP by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1532FP by Vishay Semiconductors

  • Please alert me when LH1532FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH1532FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1532FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH1532FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1532FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1532FP by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: