There are no models available for this part yet.
Overview of LH1529GP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for LH1529GP by Vishay Intertechnologies
Part Data Attributes for LH1529GP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, FLAT PAK, 8 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL APPROVED, HIGH RELIABILITY
|
Configuration
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
25 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for LH1529GP
This table gives cross-reference parts and alternative options found for LH1529GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1529GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1529GP | LH1529GP, | Vishay Semiconductors | LH1529GP vs LH1529GP |
Related Parts for LH1529GP
-
LH1529GPTROther Telecom ICs
-
MC33816AEOther Analog ICs
-
LM2594MX-ADJSwitching Regulator or Controllers
-
LH0101AKOperational Amplifiers
-
IXFA4N100PPower Field-Effect Transistors
-
TMS320C6747BZKBT3Digital Signal Processors
-
AD8182ARZMultiplexers or Switches
-
E-L9823013TRPeripheral Drivers
-
LAN8720A-CP-TRNetwork Interfaces