Part Details for LH1529AACTR by Infineon Technologies AG
Overview of LH1529AACTR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1529AACTR
LH1529AACTR CAD Models
LH1529AACTR Part Data Attributes
|
LH1529AACTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1529AACTR
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1529AACTR
This table gives cross-reference parts and alternative options found for LH1529AACTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1529AACTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1529AACTR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1529AACTR vs LH1529AACTR |
LH1529AACTR | Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD-8 | Vishay Intertechnologies | LH1529AACTR vs LH1529AACTR |