Part Details for LH1529 by Siemens
Overview of LH1529 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LH1529
LH1529 CAD Models
LH1529 Part Data Attributes
|
LH1529
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1529
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.002 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1529
This table gives cross-reference parts and alternative options found for LH1529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1529 vs OCM416LDF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1529 vs OCM446LDF |
TLP296G(LF1) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1529 vs TLP296G(LF1) |
OCM216DP | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LH1529 vs OCM216DP |
OCM437DPF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1529 vs OCM437DPF-R2 |
OCM426DP | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1529 vs OCM426DP |
OCM202CLF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LH1529 vs OCM202CLF-R2 |
LBB127 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | LH1529 vs LBB127 |
OCM429CL | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1529 vs OCM429CL |
TLP796G | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | Toshiba America Electronic Components | LH1529 vs TLP796G |