Part Details for LH1526AACTR by Vishay Intertechnologies
Results Overview of LH1526AACTR by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH1526AACTR Information
LH1526AACTR by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LH1526AACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2365
|
Newark | Mosfet Relay, Dpst-No, 0.125A, 400V, Smd Rohs Compliant: Yes |Vishay LH1526AACTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2000 / $5.1600 | Buy Now |
DISTI #
21H0702
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,2-Channel, so Rohs Compliant: Yes |Vishay LH1526AACTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 / $3.9300 | Buy Now |
DISTI #
LH1526AACTR
|
Avnet Americas | MOSFET Relay, DPST-NO (2 Form A), AC / DC, 400 V, 125 mA, SMD-8, Surface Mount - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel |
1000 |
|
$2.8512 / $3.0293 | Buy Now |
DISTI #
782-LH1526AACTR
|
Mouser Electronics | Solid State Relays - PCB Mount SMD-8 SSR DUAL 1 FORM A RoHS: Compliant | 0 |
|
$3.8400 / $5.5000 | Order Now |
DISTI #
LH1526AACTR
|
TTI | Solid State Relays - PCB Mount SMD-8 SSR DUAL 1 FORM A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9700 / $3.1500 | Buy Now |
DISTI #
LH1526AACTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, LH, 22Ω Min Qty: 1000 | 0 |
|
$4.0100 | RFQ |
|
ComSIT USA | DUAL 1 FORM A SOLID-STATE RELAY Transistor Output SSR, 2-Channel, 5300V Isolation ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
LH1526AACTR
|
Avnet Asia | MOSFET Relay, DPST-NO (2 Form A), AC / DC, 400 V, 125 mA, SMD-8, Surface Mount (Alt: LH1526AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LH1526AACTR
|
EBV Elektronik | MOSFET Relay DPSTNO 2 Form A AC DC 400 V 125 mA SMD8 Surface Mount (Alt: LH1526AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1526AACTR
LH1526AACTR CAD Models
LH1526AACTR Part Data Attributes
|
LH1526AACTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1526AACTR
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation, ROHS COMPLIANT, SMD-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.0003 A | |
Control Voltage | 0.8 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 36 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
LH1526AACTR Frequently Asked Questions (FAQ)
-
The recommended storage condition for LH1526AACTR is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, LH1526AACTR is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Handle the LH1526AACTR by the body, avoiding touching the leads or the component itself to prevent damage from electrostatic discharge (ESD).
-
The maximum allowable voltage derating for LH1526AACTR is 80% of the rated voltage to ensure reliable operation and prevent overheating.
-
Yes, LH1526AACTR is suitable for high-temperature applications up to 150°C, but the component's performance and reliability may degrade above 125°C.