-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1525AT
|
Avnet Americas | Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube - Bulk (Alt: LH1525AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8050 / $2.2930 | Buy Now |
DISTI #
782-LH1525AT
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 9674 |
|
$1.7900 / $3.2400 | Buy Now |
|
Future Electronics | The LH1525 relay are SPST normally open switches RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Quest Components | 1 |
|
$3.4500 | Buy Now | |
DISTI #
LH1525AT
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.6700 / $1.7000 | Buy Now |
DISTI #
LH1525AT
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 125mA, 22Ω, DIP6 Min Qty: 2000 | 0 |
|
$1.8000 | RFQ |
DISTI #
IRCOUP2960
|
Rutronik | SOLID STATE RELAY 6PIN 1 FORM A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 8350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1500 / $2.4500 | Buy Now |
DISTI #
LH1525AT
|
EBV Elektronik | Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube (Alt: LH1525AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1525AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1525AT
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.00033 A | |
Control Voltage | 0.8 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 33 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Matte Tin (Sn) |