Part Details for LH1522AB by Vishay Intertechnologies
Overview of LH1522AB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LH1522AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0058
|
Newark | Ssr, Mosfet, 200V, 120Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:5.3Kv Rohs Compliant: Yes |Vishay LH1522AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
782-LH1522AB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant | 292 |
|
$2.9800 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.8200 | Buy Now |
DISTI #
LH1522AB
|
TTI | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2400 In Stock |
|
$2.7400 / $3.9600 | Buy Now |
DISTI #
LH1522AB
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 140mA, 12Ω, DIP8 Min Qty: 2000 | 0 |
|
$4.2600 | RFQ |
|
ComSIT USA | DUAL 1 FORM A SOLID STATE RELAY Transistor Output SSR, 2-Channel, 5300V Isolation RoHS: Not Compliant | Europe - 250 |
|
RFQ | |
DISTI #
LH1522AB
|
Avnet Asia | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP (Alt: LH1522AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6787 / $3.0183 | Buy Now |
DISTI #
LH1522AB
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP (Alt: LH1522AB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1522AB
LH1522AB CAD Models
LH1522AB Part Data Attributes:
|
LH1522AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1522AB
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) |