Part Details for LH1522AACTR by Vishay Intertechnologies
Overview of LH1522AACTR by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LH1522AACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0608
|
Newark | Mosfet Relay, Dpst-No, 0.2A, 200V, Smd Rohs Compliant: Yes |Vishay LH1522AACTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 461 |
|
$3.8400 / $5.5300 | Buy Now |
DISTI #
21H0691
|
Newark | Solid State Relay, Full Reel, Contact Configuration:Dpst-No, Load Current:200Ma, Operating Voltage Max:200V, Relay Mounting:Pcb, Relay Terminals:Solder, Operating Voltage Min:0V, Control Voltage Min:-, Control Voltage Max:- Rohs Compliant: Yes |Vishay LH1522AACTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.6200 | Buy Now |
DISTI #
LH1522AACTR
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: LH1522AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.9619 / $3.7627 | Buy Now |
DISTI #
69AH0608
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AH0608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$4.1500 / $5.5300 | Buy Now |
DISTI #
782-LH1522AACTR
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant | 1086 |
|
$2.9800 / $5.3200 | Buy Now |
|
Future Electronics | LH1522 Series 1 Form A 200 V 120 mA 15 Ohm Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8900 | Buy Now |
DISTI #
LH1522AACTR
|
TTI | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.9200 / $2.9800 | Buy Now |
DISTI #
LH1522AACTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 140mA, 12Ω, SMD8 Min Qty: 1000 | 0 |
|
$3.4900 | RFQ |
DISTI #
LH1522AACTR
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: LH1522AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$4.6000 | Buy Now |
Part Details for LH1522AACTR
LH1522AACTR CAD Models
LH1522AACTR Part Data Attributes:
|
LH1522AACTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1522AACTR
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |