-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7139
|
Newark | Ssr, Spst-No, 0.14A, Contact Configuration:Spst-No, Load Current:200Ma, Relay Terminals:Smd, Load Voltage Max:200V, On State Resistance Max:15Ohm, Isolation Voltage:5.3Kv, Forward Current If:1Ma, Product Range:-, Approval Rohs Compliant: Yes |Vishay LH1522AAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1901 |
|
$3.7500 / $5.7300 | Buy Now |
DISTI #
782-LH1522AAC
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant | 3625 |
|
$2.9600 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.8200 | Buy Now |
DISTI #
LH1522AAC
|
TTI | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5850 In Stock |
|
$2.9300 / $4.0800 | Buy Now |
DISTI #
LH1522AAC
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 140mA, 12Ω, SMD8 Min Qty: 2000 | 0 |
|
$3.1900 | RFQ |
DISTI #
LH1522AAC
|
Avnet Asia | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: LH1522AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LH1522AAC
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: LH1522AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMD-8P Solid State Relay (MOS Output) ROHS | 8 |
|
$2.5851 / $3.4873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1522AAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1522AAC
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) |