Part Details for LH1513AB by Infineon Technologies AG
Overview of LH1513AB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1513AB
LH1513AB CAD Models
LH1513AB Part Data Attributes:
|
LH1513AB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1513AB
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1513AB
This table gives cross-reference parts and alternative options found for LH1513AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1513AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7360-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1513AB vs PS7360-1A-A |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1513AB vs PS7211-2A-F3 |
PS7142L-1B-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1513AB vs PS7142L-1B-E4-A |
PS7160L-2A-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1513AB vs PS7160L-2A-E4-A |
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1513AB vs PS7241-AT5-F3 |
PS7206-1A-F3-A | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | Renesas Electronics Corporation | LH1513AB vs PS7206-1A-F3-A |
PS7122AL-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1513AB vs PS7122AL-2A-A |
LH1521AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1513AB vs LH1521AAC |
PS7241-AT1-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1513AB vs PS7241-AT1-F3 |
LH1502AB | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1513AB vs LH1502AB |