Part Details for LH1512BB by Vishay Intertechnologies
Overview of LH1512BB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH1512BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2361
|
Newark | Mosfet Relay, Spst, 0.2A, 200V, Tht Rohs Compliant: Yes |Vishay LH1512BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2170 |
|
$3.9400 / $5.8200 | Buy Now |
DISTI #
88K1133
|
Newark | Ssr, Mosfet, 200V, 200Ma, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:200Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Vishay LH1512BB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
LH1512BB
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP Tube - Bulk (Alt: LH1512BB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$3.1185 / $3.9617 | Buy Now |
DISTI #
782-LH1512BB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C RoHS: Compliant | 1522 |
|
$3.6900 / $5.6000 | Buy Now |
|
Future Electronics | LH1512BB Series 10 Ohm 200 mA DPST-NO/NC Dual Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$3.2100 | Buy Now |
DISTI #
LH1512BB
|
TTI | Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2000 In Stock |
|
$3.2700 / $4.4300 | Buy Now |
DISTI #
LH1512BB
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 200mA Min Qty: 2000 | 0 |
|
$4.2300 | RFQ |
DISTI #
LH1512BB
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP Tube (Alt: LH1512BB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1512BB
LH1512BB CAD Models
LH1512BB Part Data Attributes
|
LH1512BB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1512BB
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.0006 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.65 mm | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |