Part Details for LH1510AABTR by Vishay Intertechnologies
Overview of LH1510AABTR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LH1510AABTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0606
|
Newark | Mosfet Relay, Spst-No, 0.2A, 200V, Smd Rohs Compliant: Yes |Vishay LH1510AABTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1122 |
|
$2.1800 / $2.7600 | Buy Now |
DISTI #
60K6165
|
Newark | Ssr, Mosfet, 200V, 200Ma, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:200Ma, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Vishay LH1510AABTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0800 | Buy Now |
DISTI #
LH1510AABTR
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: LH1510AABTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6956 / $2.1540 | Buy Now |
DISTI #
782-LH1510AABTR
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 6760 |
|
$1.7500 / $2.7900 | Buy Now |
|
Future Electronics | LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$1.5800 / $1.6300 | Buy Now |
DISTI #
LH1510AABTR
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$1.7500 | Buy Now |
DISTI #
LH1510AABTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 200mA, 12Ω, SMD6 Min Qty: 1000 | 0 |
|
$1.7200 | RFQ |
|
ComSIT USA | 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
LH1510AABTR
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: LH1510AABTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMD-6P Solid State Relay (MOS Output) ROHS | 309 |
|
$1.7652 / $2.7290 | Buy Now |
Part Details for LH1510AABTR
LH1510AABTR CAD Models
LH1510AABTR Part Data Attributes:
|
LH1510AABTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1510AABTR
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, VDE APPROVED, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.00095 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |