-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7136
|
Newark | Ssr, Spst-No, 0.2A, Contact Configuration:Spst-No, Load Current:200Ma, Relay Terminals:Smd, Load Voltage Max:200V, On State Resistance Max:15Ohm, Isolation Voltage:5.3Kv, Forward Current If:950Μa, Product Range:-, Approval Rohs Compliant: Yes |Vishay LH1510AAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3436 |
|
$2.1900 / $3.6000 | Buy Now |
DISTI #
58K1789
|
Newark | Ssr, Mosfet, 200V, 200Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:200Ma, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Output Device:Mosfet Rohs Compliant: Yes |Vishay LH1510AAB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
LH1510AAB
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD Tube - Bulk (Alt: LH1510AAB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6402 / $2.0837 | Buy Now |
DISTI #
LH1510AAB
|
Avnet Americas | SOLID STATE RELAY 6 PIN 1 FORM A BASE P/N LH1510AAB - Tape and Reel (Alt: LH1510AAB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6402 / $2.0837 | Buy Now |
DISTI #
782-LH1510AAB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 2843 |
|
$1.7100 / $2.8100 | Buy Now |
|
Future Electronics | LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5100 / $1.7300 | Buy Now |
|
Bristol Electronics | 14010 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 5 |
|
$2.6400 / $3.9600 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 11200 |
|
$1.9800 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1510AAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1510AAB
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, VDE APPROVED, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.00095 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Matte Tin (Sn) |