Part Details for LH1505AAC by Vishay Intertechnologies
Overview of LH1505AAC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH1505AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0663
|
Newark | Ssr Mosfet, Spst-No, 50Ma, 250V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:250V, Load Current:120Ma, Mosfet Relay Package Style:Smd-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Vishay LH1505AAC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
LH1505AAC
|
Avnet Americas | SMD-8 SSR DUAL 1 FORM A -e3 - Bulk (Alt: LH1505AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6523 / $2.9349 | Buy Now |
DISTI #
782-LH1505AAC
|
Mouser Electronics | Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V RoHS: Compliant | 677 |
|
$2.9400 / $4.5400 | Buy Now |
DISTI #
E02:0323_00021531
|
Arrow Electronics | Relay SSR 50mA 1.6V DC-IN 0.13A 250V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks Date Code: 2439 | Europe - 2000 |
|
$2.8541 / $3.5429 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks | 0 |
|
$2.9000 | Buy Now |
DISTI #
85250434
|
Verical | Relay SSR 50mA 1.6V DC-IN 0.13A 250V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2439 | Americas - 2000 |
|
$2.8603 / $3.5506 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$6.5780 / $8.9700 | Buy Now | |
DISTI #
LH1505AAC
|
TTI | Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.9400 | Buy Now |
DISTI #
LH1505AAC
|
EBV Elektronik | SMD-8 SSR DUAL 1 FORM A -e3 (Alt: LH1505AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1505AAC
LH1505AAC CAD Models
LH1505AAC Part Data Attributes
|
LH1505AAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1505AAC
Vishay Intertechnologies
Transistor Output SSR, 2-Channel, 5300V Isolation, ROHS COMPLIANT, GULLWING, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, GULLWING, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) |