Part Details for LH1501BABTR by Vishay Intertechnologies
Results Overview of LH1501BABTR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH1501BABTR Information
LH1501BABTR by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LH1501BABTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2357
|
Newark | Mosfet Relay, Spst-Nc, 0.15A, 350V, Smd Rohs Compliant: Yes |Vishay LH1501BABTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1143 |
|
$2.4900 / $2.9400 | Buy Now |
DISTI #
21H0655
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Vishay LH1501BABTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0600 | Buy Now |
DISTI #
58AJ2357
|
Avnet Americas | SMD-6 SSR 1 FORM B 3750 VRMS -e3 - Product that comes on tape, but is not reeled (Alt: 58AJ2357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
129 Partner Stock |
|
$3.4800 / $4.5600 | Buy Now |
DISTI #
782-LH1501BABTR
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Closed Form 1B 350V RoHS: Compliant | 3015 |
|
$2.5200 / $4.2900 | Buy Now |
DISTI #
V36:1790_09172249
|
Arrow Electronics | Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks Date Code: 2335 | Americas - 1000 |
|
$2.7030 / $2.7830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4700 | Buy Now |
DISTI #
83682826
|
Verical | Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 1000 |
|
$2.7030 / $2.7830 | Buy Now |
DISTI #
LH1501BABTR
|
TTI | Solid State Relays - PCB Mount Normally Closed Form 1B 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$2.4900 / $2.5800 | Buy Now |
DISTI #
LH1501BABTR
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 150mA, LH, 1-phase Min Qty: 1000 | 0 |
|
$2.3400 | RFQ |
DISTI #
LH1501BABTR
|
Avnet Asia | SMD-6 SSR 1 FORM B 3750 VRMS -e3 (Alt: LH1501BABTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LH1501BABTR
LH1501BABTR CAD Models
LH1501BABTR Part Data Attributes
|
LH1501BABTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1501BABTR
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 3750V Isolation,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0002 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.81 mm | |
Overall Length | 8.61 mm | |
Packing Method | TR | |
Surface Mount | YES |
Alternate Parts for LH1501BABTR
This table gives cross-reference parts and alternative options found for LH1501BABTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1501BABTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH1501BABTR | Telefunken Microelectronics Gmbh | Check for Price | Solid State Relay, | LH1501BABTR vs LH1501BABTR |