Part Details for LH1501 by Siemens
Overview of LH1501 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1501
LH1501 CAD Models
LH1501 Part Data Attributes
|
LH1501
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1501
Siemens
Transistor Output SSR, 1-Channel, 5300V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1501
This table gives cross-reference parts and alternative options found for LH1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1501 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1501 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LH1501 vs OCM217CLF-R2 |
PLA132 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | LH1501 vs PLA132 |
LCA125LS | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | LH1501 vs LCA125LS |
OCM243LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LH1501 vs OCM243LDF-R2 |
OCM103DP | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LH1501 vs OCM103DP |
LCB110E | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | LH1501 vs LCB110E |
OCM202DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LH1501 vs OCM202DPF-R2 |
OCM446CLF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LH1501 vs OCM446CLF |