Part Details for LH1085-AT-1 by Infineon Technologies AG
Overview of LH1085-AT-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LH1085-AT-1
LH1085-AT-1 CAD Models
LH1085-AT-1 Part Data Attributes:
|
LH1085-AT-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1085-AT-1
Infineon Technologies AG
Solid State Relay, 1-Channel, 3750V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 1.45 V | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Terminal Finish | Tin/Lead (Sn/Pb) |