Part Details for LH1050WL3700 by Bulgin
Overview of LH1050WL3700 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LH1050WL3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1050WL3700-ND
|
DigiKey | LED PANEL INDICATOR RED Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8681 | Buy Now |
DISTI #
167-LH1050WL3700
|
Mouser Electronics | LED Panel Mount Indicators T1-3/4 LH Chrome w/1.7V Red LED RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
Part Details for LH1050WL3700
LH1050WL3700 CAD Models
LH1050WL3700 Part Data Attributes
|
LH1050WL3700
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LH1050WL3700
Bulgin
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |