Part Details for LH1050S3702 by Arcolectric
Overview of LH1050S3702 by Arcolectric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LH1050S3702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8859
|
Newark | Led Lamp Holder |Arcolectric (Bulgin Limited) LH1050S3702 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
70247908
|
RS | Optoelectronics Panel Mount Indicator T1-3/4 Green Chrome Bezel 2.2VDC | Arcolectric (Bulgin Ltd.) LH1050S3702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 85 |
|
$9.1100 / $10.7100 | Buy Now |
Part Details for LH1050S3702
LH1050S3702 CAD Models
LH1050S3702 Part Data Attributes
|
LH1050S3702
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LH1050S3702
Arcolectric
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |