Part Details for LH1048SWL3700 by Arcolectric
Overview of LH1048SWL3700 by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LH1048SWL3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8850
|
Newark | Led Holder W/Seal |Arcolectric (Bulgin Limited) LH1048SWL3700 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
71029313
|
RS | T1-3/4 LH Chrome w/1.7V Red LED Installed, Sealed | Arcolectric (Bulgin Ltd.) LH1048SWL3700 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 / $8.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $13.2600 | Buy Now |
Part Details for LH1048SWL3700
LH1048SWL3700 CAD Models
LH1048SWL3700 Part Data Attributes
|
LH1048SWL3700
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LH1048SWL3700
Arcolectric
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |