There are no models available for this part yet.
Overview of LH050M3300BPF-2525 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
Price & Stock for LH050M3300BPF-2525 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LH050M3300BPF-2525
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: LH050M3300BPF-2525) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
CAD Models for LH050M3300BPF-2525 by YAGEO Corporation
Part Data Attributes for LH050M3300BPF-2525 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
3 mA
|
Length
|
25 mm
|
Manufacturer Series
|
LH
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2350 mA
|
Series
|
LH
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LH050M3300BPF-2525
This table gives cross-reference parts and alternative options found for LH050M3300BPF-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH050M3300BPF-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX332M050J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | LH050M3300BPF-2525 vs 380LX332M050J012AD |
8332LFM2525LKN9810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 8332LFM2525LKN9810 |
8332LFM2525LKN48F0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 8332LFM2525LKN48F0 |
1332LFM2525LKN3850 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 1332LFM2525LKN3850 |
2332LFM2525LKN78F0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 2332LFM2525LKN78F0 |
2332LFM2525LKN0850 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 2332LFM2525LKN0850 |
1332LFM2525LKN4810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 1332LFM2525LKN4810 |
1332LFM2525LKN08E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 1332LFM2525LKN08E0 |
ELH338M050AR1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | LH050M3300BPF-2525 vs ELH338M050AR1AA |
8332LFM2525LKN7850 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M3300BPF-2525 vs 8332LFM2525LKN7850 |