Part Details for LH035M18K0BPF-3050 by YAGEO Corporation
Overview of LH035M18K0BPF-3050 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part Details for LH035M18K0BPF-3050
LH035M18K0BPF-3050 CAD Models
LH035M18K0BPF-3050 Part Data Attributes
|
LH035M18K0BPF-3050
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH035M18K0BPF-3050
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12.6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Tan Delta | 0.59 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH035M18K0BPF-3050
This table gives cross-reference parts and alternative options found for LH035M18K0BPF-3050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH035M18K0BPF-3050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH35VSSN18000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT | Chemi-Con | LH035M18K0BPF-3050 vs SMH35VSSN18000M35E |
LLK1V183MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LH035M18K0BPF-3050 vs LLK1V183MHSB |
35USR18000MST30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | LH035M18K0BPF-3050 vs 35USR18000MST30X45 |
35USR18000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | LH035M18K0BPF-3050 vs 35USR18000MOOESN35X40 |
35USR18000MOOEMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | LH035M18K0BPF-3050 vs 35USR18000MOOEMN30X45 |
3HC1VVB189M30045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LH035M18K0BPF-3050 vs 3HC1VVB189M30045 |
3HQ1VVB189M30045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LH035M18K0BPF-3050 vs 3HQ1VVB189M30045 |
EETUQ1V183K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LH035M18K0BPF-3050 vs EETUQ1V183K |
ECEC1VP183DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LH035M18K0BPF-3050 vs ECEC1VP183DJ |
PEH506JDE5180M24 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LH035M18K0BPF-3050 vs PEH506JDE5180M24 |