Part Details for LH0043CG by National Semiconductor Corporation
Overview of LH0043CG by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH0043CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$20.4000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 12 Pin, Metal, CAN | 4 |
|
$22.1000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 12 Pin, Metal, CAN | 4 |
|
$22.1000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 12 Pin, Metal, CAN | 2 |
|
$22.1000 | Buy Now |
|
ComSIT USA | SAMPLE AND HOLD CIRCUIT Sample and Hold Circuit, 1 Func, Sample, 30us Acquisition Time, FET, MBCY12 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LH0043CG
LH0043CG CAD Models
LH0043CG Part Data Attributes
|
LH0043CG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0043CG
National Semiconductor Corporation
IC SAMPLE AND HOLD AMPLIFIER, 30 us ACQUISITION TIME, MBCY12, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 50 µs | |
Acquisition Time-Nom | 30 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11 V | |
Analog Input Voltage-Min | -11 V | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | FET | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LH0043CG
This table gives cross-reference parts and alternative options found for LH0043CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0043CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0043G | SAMPLE AND HOLD AMPLIFIER, 30us ACQUISITION TIME, MBCY12 | Texas Instruments | LH0043CG vs LH0043G |
LH0023G | IC SAMPLE AND HOLD AMPLIFIER, 50 us ACQUISITION TIME, MBCY12, Sample and Hold Circuit | National Semiconductor Corporation | LH0043CG vs LH0023G |
LH0043G/883 | IC SAMPLE AND HOLD AMPLIFIER, 30 us ACQUISITION TIME, MBCY12, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LH0043CG vs LH0043G/883 |
LH0053CG | SAMPLE AND HOLD AMPLIFIER, 8us ACQUISITION TIME, MBCY12 | Texas Instruments | LH0043CG vs LH0053CG |
LH0053G/883 | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, MBCY12, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LH0043CG vs LH0053G/883 |
LH0053G/883 | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, MBCY12, TO-99, 8 PIN, Sample and Hold Circuit | Texas Instruments | LH0043CG vs LH0053G/883 |
LH0053CG | SAMPLE AND HOLD AMPLIFIER, 8us ACQUISITION TIME, MBCY12 | Rochester Electronics LLC | LH0043CG vs LH0053CG |
LH0043G/883 | IC SAMPLE AND HOLD AMPLIFIER, 30 us ACQUISITION TIME, MBCY12, TO-99, 8 PIN, Sample and Hold Circuit | Texas Instruments | LH0043CG vs LH0043G/883 |