LH0032CG
Description: Operational Amplifier, 1 Func, 20000uV Offset-Max, MQIP12,

Overview of LH0032CG by Alpha Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LH0032CG by Alpha Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH0032CG by Alpha Semiconductor

LH0032CG
Alpha Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0005 µA
Frequency Compensation
NO
Input Offset Voltage-Max
20000 µV
JESD-30 Code
S-MQIP-T12
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
SQUARE
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
350 V/us
Supply Current-Max
22 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Voltage Gain-Min
10000
Wideband
YES
Want to compare parts?
  1. LH0032CG
    Alpha Semiconductor
    Operational Amplifier, 1 Func, 20000uV Offset-Max, MQIP12,
    VS

Related Parts for LH0032CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH0032CG by Alpha Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH0032CG by Alpha Semiconductor

  • Please alert me when LH0032CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH0032CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH0032CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH0032CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH0032CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH0032CG by Alpha Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: