There are no models available for this part yet.
Overview of LH0023G by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LH0023G by National Semiconductor Corporation
Part Data Attributes for LH0023G by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Acquisition Time-Max
|
100 µs
|
Acquisition Time-Nom
|
50 µs
|
Amplifier Type
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max
|
11 V
|
Analog Input Voltage-Min
|
-11 V
|
JESD-30 Code
|
O-MBCY-W12
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-20 V
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Code
|
QIP
|
Package Equivalence Code
|
QUAD12,.4SQ
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
20 V
|
Surface Mount
|
NO
|
Technology
|
FET
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LH0023G
This table gives cross-reference parts and alternative options found for LH0023G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0023G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0043CG | SAMPLE AND HOLD AMPLIFIER, 30us ACQUISITION TIME, MBCY12 | Texas Instruments | LH0023G vs LH0043CG |
LH0043G | SAMPLE AND HOLD AMPLIFIER, 30us ACQUISITION TIME, MBCY12 | Texas Instruments | LH0023G vs LH0043G |
LH0053G/883 | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, MBCY12, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LH0023G vs LH0053G/883 |
LH0053CG | SAMPLE AND HOLD AMPLIFIER, 8us ACQUISITION TIME, MBCY12 | Texas Instruments | LH0023G vs LH0053CG |