Part Details for LH0022CH by National Semiconductor Corporation
Overview of LH0022CH by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LH0022CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$26.9110 / $31.6600 | Buy Now | |
|
ComSIT USA | HIGH PERFORMANCE FET OP AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant | Europe - 11 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 151 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for LH0022CH
LH0022CH CAD Models
LH0022CH Part Data Attributes:
|
LH0022CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0022CH
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 75000 |
Alternate Parts for LH0022CH
This table gives cross-reference parts and alternative options found for LH0022CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0022CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF411CH | OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Texas Instruments | LH0022CH vs LF411CH |
LF411MH | OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | LH0022CH vs LF411MH |
LF411CH | OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | LH0022CH vs LF411CH |
LF411CH | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LH0022CH vs LF411CH |
LH0022CH | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | LH0022CH vs LH0022CH |
LF411MH | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LH0022CH vs LF411MH |
LF411MH | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | Texas Instruments | LH0022CH vs LF411MH |