Part Details for LH0020CG by National Semiconductor Corporation
Overview of LH0020CG by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH0020CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$14.0000 / $15.7500 | Buy Now |
Part Details for LH0020CG
LH0020CG CAD Models
LH0020CG Part Data Attributes
|
LH0020CG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0020CG
National Semiconductor Corporation
IC OP-AMP, 7500 uV OFFSET-MAX, MBCY12, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 100000 |
Alternate Parts for LH0020CG
This table gives cross-reference parts and alternative options found for LH0020CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0020CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0020CG | OP-AMP, 7500uV OFFSET-MAX, MBCY12 | Texas Instruments | LH0020CG vs LH0020CG |
LH4105G | OP-AMP, 2000uV OFFSET-MAX, 18MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | LH0020CG vs LH4105G |
LH0020G-MIL | OP-AMP, 4000uV OFFSET-MAX, MBCY12 | Texas Instruments | LH0020CG vs LH0020G-MIL |
LH0020G-MIL | IC OP-AMP, 4000 uV OFFSET-MAX, MBCY12, Operational Amplifier | National Semiconductor Corporation | LH0020CG vs LH0020G-MIL |
LH0132G | IC OP-AMP, 10000 uV OFFSET-MAX, MBCY12, Operational Amplifier | National Semiconductor Corporation | LH0020CG vs LH0132G |
LH4105CG | OP-AMP, 500uV OFFSET-MAX, 18MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | LH0020CG vs LH4105CG |
LH4105CG | IC OP-AMP, 500 uV OFFSET-MAX, 18 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | LH0020CG vs LH4105CG |
LH0132CG | OP-AMP, 20000 uV OFFSET-MAX, MBCY12 | Texas Instruments | LH0020CG vs LH0132CG |