Part Details for LGY1H392MELA30 by Nichicon Corporation
Results Overview of LGY1H392MELA30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGY1H392MELA30 Information
LGY1H392MELA30 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGY1H392MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4975
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1H392MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.1100 | Buy Now |
DISTI #
493-8653-ND
|
DigiKey | CAP ALUM 3900UF 20% 50V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
81 In Stock |
|
$1.6077 / $4.0000 | Buy Now |
DISTI #
647-LGY1H392MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 3900uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$1.8100 / $4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.5800 | Buy Now |
DISTI #
LGY1H392MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor 3900 uF 50 V 20 SnapIn (Alt: LGY1H392MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1H392MELA30
LGY1H392MELA30 CAD Models
LGY1H392MELA30 Part Data Attributes
|
LGY1H392MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1H392MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1H392MELA30
This table gives cross-reference parts and alternative options found for LGY1H392MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1H392MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8392LFM2530LTN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF | LGY1H392MELA30 vs 8392LFM2530LTN40 |
MAL209021392E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGY1H392MELA30 vs MAL209021392E3 |
SLP392M050C3P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | LGY1H392MELA30 vs SLP392M050C3P3A |
8392LFM2530LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | LGY1H392MELA30 vs 8392LFM2530LHN0110 |
8392LFM2530LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | LGY1H392MELA30 vs 8392LFM2530LHN3110 |
398LMB050M2CD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | LGY1H392MELA30 vs 398LMB050M2CD |
2392LFM2530LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | LGY1H392MELA30 vs 2392LFM2530LHN1110 |
8392LFM2530LTN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF | LGY1H392MELA30 vs 8392LFM2530LTN70 |
2392LFM2530LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | LGY1H392MELA30 vs 2392LFM2530LHN7110 |
8392LFM2530LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | LGY1H392MELA30 vs 8392LFM2530LTN110 |