LGY1E223MEKC35
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF,

Overview of LGY1E223MEKC35 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LGY1E223MEKC35 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGY1E223MEKC35 by Nichicon Corporation

LGY1E223MEKC35
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.22486 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3500 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGY1E223MEKC35
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF,
    VS

Alternate Parts for LGY1E223MEKC35

This table gives cross-reference parts and alternative options found for LGY1E223MEKC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E223MEKC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1223LDM3535LHN4110 CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1E223MEKC35 vs 1223LDM3535LHN4110
LG025M22K0BP5-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, YAGEO Corporation LGY1E223MEKC35 vs LG025M22K0BP5-3535
B41252B5229M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGY1E223MEKC35 vs B41252B5229M007
ECOS1EA223EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components LGY1E223MEKC35 vs ECOS1EA223EA
229LMU025M2EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, Cornell Dubilier Electronics Inc LGY1E223MEKC35 vs 229LMU025M2EE
ALF40C223DC025 Aluminum Electrolytic Capacitor, Aluminum (wet), KEMET Corporation LGY1E223MEKC35 vs ALF40C223DC025
8223LDM3535LHN4110 CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1E223MEKC35 vs 8223LDM3535LHN4110
LGU1E223MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, Nichicon Corporation LGY1E223MEKC35 vs LGU1E223MEUC
LGY1E223MELC35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGY1E223MEKC35 vs LGY1E223MELC35
1223LDM3535LHN2110 CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1E223MEKC35 vs 1223LDM3535LHN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGY1E223MEKC35 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGY1E223MEKC35 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGY1E223MEKC35 would you like to use for your alert(s)?
  • Please alert me when LGY1E223MEKC35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGY1E223MEKC35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGY1E223MEKC35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGY1E223MEKC35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGY1E223MEKC35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGY1E223MEKC35 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: