Part Details for LGY1C273MELB40 by Nichicon Corporation
Overview of LGY1C273MELB40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1C273MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4933
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1C273MELB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.4000 | Buy Now |
DISTI #
493-8595-ND
|
DigiKey | CAP ALUM 27000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
94 In Stock |
|
$2.4363 / $6.1000 | Buy Now |
DISTI #
647-LGY1C273MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 27000uF 105c 30x40x10L/S RoHS: Compliant | 0 |
|
$2.3800 / $3.3900 | Order Now |
DISTI #
LGY1C273MELB40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27000 uF, 16 V, � 20%, Snap-In (Alt: LGY1C273MELB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1C273MELB40
LGY1C273MELB40 CAD Models
LGY1C273MELB40 Part Data Attributes
|
LGY1C273MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C273MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.97 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C273MELB40
This table gives cross-reference parts and alternative options found for LGY1C273MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C273MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE1C279M30040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGY1C273MELB40 vs HE1C279M30040HA |
381LX273M016K042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | LGY1C273MELB40 vs 381LX273M016K042D |
381LX273M016K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGY1C273MELB40 vs 381LX273M016K042 |
B41252B4279M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C273MELB40 vs B41252B4279M062 |
EKMH160VNN273MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | LGY1C273MELB40 vs EKMH160VNN273MR40S |
LG016M27K0BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGY1C273MELB40 vs LG016M27K0BPF-3040 |
B41252B4279M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C273MELB40 vs B41252B4279M000 |
2273LCM3040LHN4110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C273MELB40 vs 2273LCM3040LHN4110 |
LG016M27K0BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | LGY1C273MELB40 vs LG016M27K0BP343040 |
LG016M27K0BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | LGY1C273MELB40 vs LG016M27K0BP5-3040 |