Part Details for LGY1C103MELA25 by Nichicon Corporation
Overview of LGY1C103MELA25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1C103MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4918
|
Newark | Capacitor Alum Elect, 10000Uf, 16V, 20%, Can, Capacitance:10000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LGY1C103MELA25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.0000 | Buy Now |
DISTI #
493-8581-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
94 In Stock |
|
$1.3176 / $3.2000 | Buy Now |
DISTI #
647-LGY1C103MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 10000uF 105c 25x25x10L/S RoHS: Compliant | 99 |
|
$1.3100 / $3.2000 | Buy Now |
|
Future Electronics | LGY Series 10000 uF 16 V ±20 % Radial Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks Container: Tray | 2350Tray |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
LGY1C103MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, � 20%, Snap-In (Alt: LGY1C103MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Zener Diode RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1900 |
|
$1.7500 / $1.8700 | Buy Now |
Part Details for LGY1C103MELA25
LGY1C103MELA25 CAD Models
LGY1C103MELA25 Part Data Attributes
|
LGY1C103MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C103MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C103MELA25
This table gives cross-reference parts and alternative options found for LGY1C103MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C103MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AU510D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1C103MELA25 vs MALIEYH07AU510D42K |
ECEC1CA103CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1C103MELA25 vs ECEC1CA103CA |
MALIEYH07AU510D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1C103MELA25 vs MALIEYH07AU510D02K |
381LX103M016J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGY1C103MELA25 vs 381LX103M016J012A |